
ECW-FD2J223JQ | |
|---|---|
DigiKey Part Number | 10-ECW-FD2J223JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J223JQ |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J223JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.252" W (12.60mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.370" (9.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31660 € | 15,83 € |
| 100 | 0,28690 € | 28,69 € |
| 500 | 0,23676 € | 118,38 € |
| 1.000 | 0,22127 € | 221,27 € |
| 2.500 | 0,20492 € | 512,30 € |
| 5.000 | 0,19506 € | 975,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

