
ECW-FD2J153JB | |
|---|---|
DigiKey Part Number | 10-ECW-FD2J153JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J153JB |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J153JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.220" W (12.60mm x 5.60mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30960 € | 15,48 € |
| 100 | 0,28050 € | 28,05 € |
| 500 | 0,23130 € | 115,65 € |
| 1.000 | 0,21612 € | 216,12 € |
| 2.500 | 0,20008 € | 500,20 € |
| 5.000 | 0,19042 € | 952,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

