Parametric Equivalent

ECW-FD2J124J4 | |
|---|---|
DigiKey Part Number | ECW-FD2J124J4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J124J4 |
Description | CAP FILM 0.12UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J124J4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.496" L x 0.244" W (12.60mm x 6.20mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2J124JB | Panasonic Industry | 0 | ECW-FD2J124JB-ND | 0,25791 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26081 € | 234,73 € |
| Unit Price without VAT: | 0,26081 € |
|---|---|
| Unit Price with VAT: | 0,31036 € |


