0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2J104J4

DigiKey Part Number
10-ECW-FD2J104J4CT-ND - Cut Tape (CT)
10-ECW-FD2J104J4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FD2J104J4
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2J104J4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.496" L x 0.228" W (12.60mm x 5.80mm)
Height - Seated (Max)
0.559" (14.20mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32600 €3,26 €
500,24660 €12,33 €
1000,22220 €22,22 €
5000,18102 €90,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,16666 €166,66 €
2.0000,15630 €312,60 €
3.0000,15110 €453,30 €
5.0000,14535 €726,75 €
7.0000,14198 €993,86 €
10.0000,13875 €1.387,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €