
ECW-FA2J824JB | |
|---|---|
DigiKey Part Number | ECW-FA2J824JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J824JB |
Description | CAP FILM 0.82UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J824JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.398" W (26.00mm x 10.10mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47515 € | 475,15 € |
| Unit Price without VAT: | 0,47515 € |
|---|---|
| Unit Price with VAT: | 0,56543 € |

