
ECW-FA2J824J | |
|---|---|
DigiKey Part Number | PCF1571-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J824J |
Description | CAP FILM 0.82UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J824J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.398" W (26.00mm x 10.10mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51280 € | 25,64 € |
| 100 | 0,46940 € | 46,94 € |
| 800 | 0,38034 € | 304,27 € |
| 1.600 | 0,36049 € | 576,78 € |
| 3.200 | 0,34416 € | 1.101,31 € |
| 5.600 | 0,33310 € | 1.865,36 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


