
ECW-FA2J684J | |
|---|---|
DigiKey Part Number | PCF1572-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J684J |
Description | CAP FILM 0.68UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J684J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.717" L x 0.472" W (18.20mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,51520 € | 25,76 € |
| 100 | 0,47170 € | 47,17 € |
| 800 | 0,38244 € | 305,95 € |
| 1.600 | 0,36254 € | 580,06 € |
| 3.200 | 0,34617 € | 1.107,74 € |
| 5.600 | 0,33508 € | 1.876,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


