Parametric Equivalent
Parametric Equivalent

ECW-FA2J564J4 | |
|---|---|
DigiKey Part Number | ECW-FA2J564J4-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J564J4 |
Description | CAP FILM 0.56UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J564J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.429" W (18.20mm x 10.90mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45988 € | 275,93 € |
| Unit Price without VAT: | 0,45988 € |
|---|---|
| Unit Price with VAT: | 0,54726 € |


