0.47 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FA2J474J4

DigiKey Part Number
10-ECW-FA2J474J4CT-ND - Cut Tape (CT)
10-ECW-FA2J474J4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FA2J474J4
Description
CAP FILM 0.47UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FA2J474J4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.717" L x 0.394" W (18.20mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71300 €7,13 €
500,56220 €28,11 €
1000,51570 €51,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3000,45390 €136,17 €
6000,42612 €255,67 €
9000,41220 €370,98 €
1.5000,39679 €595,18 €
2.1000,38778 €814,34 €
3.0000,37911 €1.137,33 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €