
ECW-FA2J474J4 | |
|---|---|
DigiKey Part Number | 10-ECW-FA2J474J4CT-ND - Cut Tape (CT) 10-ECW-FA2J474J4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J474J4 |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J474J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.394" W (18.20mm x 10.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,52220 € | 52,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,45963 € | 137,89 € |
| 600 | 0,43148 € | 258,89 € |
| 900 | 0,41739 € | 375,65 € |
| 1.500 | 0,40179 € | 602,68 € |
| 2.100 | 0,39266 € | 824,59 € |
| 3.000 | 0,38388 € | 1.151,64 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

