0.39 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FA2J394J

DigiKey Part Number
PCF1575-ND
Manufacturer
Manufacturer Product Number
ECW-FA2J394J
Description
CAP FILM 0.39UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FA2J394J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.717" L x 0.362" W (18.20mm x 9.20mm)
Part Status
Active
Height - Seated (Max)
0.563" (14.30mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49500 €4,95 €
500,38320 €19,16 €
1000,34870 €34,87 €
5000,29058 €145,29 €
1.0000,27260 €272,60 €
3.0000,25038 €751,14 €
5.0000,24217 €1.210,85 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €