Parametric Equivalent
Parametric Equivalent

ECW-FA2J224J5 | |
|---|---|
DigiKey Part Number | ECW-FA2J224J5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J224J5 |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.717" L x 0.280" W (18.20mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FA2J224J | Panasonic Industry | 1.950 | PCF1578-ND | 0,65000 € | Parametric Equivalent |
| ECW-FA2J224J4 | Panasonic Industry | 0 | ECW-FA2J224J4-ND | 0,33035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33035 € | 264,28 € |
| Unit Price without VAT: | 0,33035 € |
|---|---|
| Unit Price with VAT: | 0,39312 € |


