


ECW-FA2J185JB | |
|---|---|
DigiKey Part Number | ECW-FA2J185JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J185JB |
Description | CAP FILM 1.8UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J185JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.583" W (26.00mm x 14.80mm) |
Part Status Active | Height - Seated (Max) 0.976" (24.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74736 € | 373,68 € |
| Unit Price without VAT: | 0,74736 € |
|---|---|
| Unit Price with VAT: | 0,88936 € |

