
ECW-FA2J185J | |
|---|---|
DigiKey Part Number | PCF1567-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J185J |
Description | CAP FILM 1.8UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J185J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.583" W (26.00mm x 14.80mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,81640 € | 40,82 € |
| 100 | 0,75450 € | 75,45 € |
| 500 | 0,64990 € | 324,95 € |
| 1.000 | 0,61751 € | 617,51 € |
| 2.500 | 0,58334 € | 1.458,35 € |
| 5.000 | 0,56272 € | 2.813,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

