Parametric Equivalent
Parametric Equivalent

ECW-FA2J184J4 | |
|---|---|
DigiKey Part Number | ECW-FA2J184J4-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J184J4 |
Description | CAP FILM 0.18UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J184J4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.717" L x 0.256" W (18.20mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.461" (11.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FA2J184J | Panasonic Industry | 1.006 | PCF1579-ND | 0,61000 € | Parametric Equivalent |
| ECW-FA2J184J5 | Panasonic Industry | 0 | ECW-FA2J184J5-ND | 0,30940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30940 € | 309,40 € |
| Unit Price without VAT: | 0,30940 € |
|---|---|
| Unit Price with VAT: | 0,36819 € |


