
ECW-FA2J125JQ | |
|---|---|
DigiKey Part Number | ECW-FA2J125JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J125JQ |
Description | CAP FILM 1.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J125JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.476" W (26.00mm x 12.10mm) |
Part Status Active | Height - Seated (Max) 0.953" (24.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58673 € | 352,04 € |
| Unit Price without VAT: | 0,58673 € |
|---|---|
| Unit Price with VAT: | 0,69821 € |

