
ECW-FA2J104J4 | |
|---|---|
DigiKey Part Number | 10-ECW-FA2J104J4CT-ND - Cut Tape (CT) 10-ECW-FA2J104J4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J104J4 |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J104J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.205" W (18.00mm x 5.20mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,27280 € | 13,64 € |
| 100 | 0,24630 € | 24,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,19585 € | 117,51 € |
| 1.200 | 0,18286 € | 219,43 € |
| 1.800 | 0,17636 € | 317,45 € |
| 3.000 | 0,16916 € | 507,48 € |
| 4.200 | 0,16495 € | 692,79 € |
| 6.000 | 0,16090 € | 965,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

