
ECW-F6914JL | |
|---|---|
DigiKey Part Number | P12275-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6914JL |
Description | CAP FILM 0.91UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.91 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6914JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.575" W (28.00mm x 14.60mm) |
Part Status Active | Height - Seated (Max) 0.894" (22.71mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,46900 € | 14,69 € |
| 50 | 1,20260 € | 60,13 € |
| 100 | 1,12020 € | 112,02 € |
| 500 | 0,98050 € | 490,25 € |
| 1.000 | 0,93727 € | 937,27 € |
| 3.000 | 0,88384 € | 2.651,52 € |
| 5.000 | 0,86408 € | 4.320,40 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

