
ECW-F6824HL | |
|---|---|
DigiKey Part Number | P12255-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6824HL |
Description | CAP FILM 0.82UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6824HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.547" W (28.00mm x 13.90mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,67500 € | 16,75 € |
| 50 | 1,37960 € | 68,98 € |
| 100 | 1,28810 € | 128,81 € |
| 500 | 1,13346 € | 566,73 € |
| 1.000 | 1,08558 € | 1.085,58 € |
| 3.000 | 1,02638 € | 3.079,14 € |
| 5.000 | 1,00447 € | 5.022,35 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

