
ECW-F6754JLB | |
|---|---|
DigiKey Part Number | ECW-F6754JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6754JLB |
Description | CAP FILM 0.75UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6754JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.524" W (28.00mm x 13.30mm) |
Part Status Active | Height - Seated (Max) 0.980" (24.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,99465 € | 198,93 € |
| Unit Price without VAT: | 0,99465 € |
|---|---|
| Unit Price with VAT: | 1,18363 € |

