
ECW-F6753RJL | |
|---|---|
DigiKey Part Number | ECW-F6753RJL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6753RJL |
Description | CAP FILM 0.075UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6753RJL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.610" L x 0.303" W (15.50mm x 7.70mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,58283 € | 233,13 € |
| Unit Price without VAT: | 0,58283 € |
|---|---|
| Unit Price with VAT: | 0,69357 € |

