0.075 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6753JL

DigiKey Part Number
P12152-ND
Manufacturer
Manufacturer Product Number
ECW-F6753JL
Description
CAP FILM 0.075UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.075 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6753JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.303" W (15.50mm x 7.70mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,06900 €10,69 €
500,86060 €43,03 €
1000,79630 €79,63 €
5000,68740 €343,70 €
1.0000,65371 €653,71 €
2.5000,61812 €1.545,30 €
5.0000,59667 €2.983,35 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €