ECW-F6683RHL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,84375 €
Datasheet
0.068 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6683RHL

DigiKey Part Number
ECW-F6683RHL-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-F6683RHL
Description
CAP FILM 0.068UF 3% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6683RHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.610" L x 0.291" W (15.50mm x 7.40mm)
Part Status
Active
Height - Seated (Max)
0.661" (16.80mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-F6683HLBPanasonic Industry0ECW-F6683HLB-ND0,84375 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4000,82300 €329,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82300 €
Unit Price with VAT:0,97937 €