Parametric Equivalent

ECW-F6683JLB | |
|---|---|
DigiKey Part Number | ECW-F6683JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6683JLB |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6683JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.291" W (15.50mm x 7.40mm) |
Part Status Active | Height - Seated (Max) 0.661" (16.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6683RJL | Panasonic Industry | 0 | ECW-F6683RJL-ND | 0,58283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,70440 € | 211,32 € |
| Unit Price without VAT: | 0,70440 € |
|---|---|
| Unit Price with VAT: | 0,83824 € |


