0.068 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6683HL

DigiKey Part Number
P12149-ND
Manufacturer
Manufacturer Product Number
ECW-F6683HL
Description
CAP FILM 0.068UF 3% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6683HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.610" L x 0.291" W (15.50mm x 7.40mm)
Part Status
Active
Height - Seated (Max)
0.524" (13.30mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,21700 €12,17 €
500,98560 €49,28 €
1000,91430 €91,43 €
5000,79376 €396,88 €
1.0000,75647 €756,47 €
2.5000,71708 €1.792,70 €
5.0000,69333 €3.466,65 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €