
ECW-F6624JL | |
|---|---|
DigiKey Part Number | P12271-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6624JL |
Description | CAP FILM 0.62UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.62 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6624JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.476" W (28.00mm x 12.10mm) |
Part Status Active | Height - Seated (Max) 0.795" (20.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,35200 € | 13,52 € |
| 50 | 1,10180 € | 55,09 € |
| 100 | 1,02450 € | 102,45 € |
| 500 | 0,89370 € | 446,85 € |
| 1.000 | 0,85322 € | 853,22 € |
| 3.000 | 0,80320 € | 2.409,60 € |
| 5.000 | 0,78468 € | 3.923,40 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

