0.62 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6624HL

DigiKey Part Number
P12252-ND
Manufacturer
Manufacturer Product Number
ECW-F6624HL
Description
CAP FILM 0.62UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.62 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6624HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.102" L x 0.476" W (28.00mm x 12.10mm)
Part Status
Active
Height - Seated (Max)
0.795" (20.20mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.984" (25.00mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,56000 €15,60 €
501,28020 €64,01 €
1001,19390 €119,39 €
5001,04756 €523,78 €
1.0001,00226 €1.002,26 €
3.0000,94627 €2.838,81 €
5.0000,92555 €4.627,75 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €