
ECW-F6623HL | |
|---|---|
DigiKey Part Number | P12147-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6623HL |
Description | CAP FILM 0.062UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6623HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.280" W (15.50mm x 7.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,97460 € | 48,73 € |
| 100 | 0,90380 € | 90,38 € |
| 500 | 0,78422 € | 392,11 € |
| 1.000 | 0,74719 € | 747,19 € |
| 2.500 | 0,70810 € | 1.770,25 € |
| 5.000 | 0,68452 € | 3.422,60 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

