Parametric Equivalent

ECW-F6563RHL | |
|---|---|
DigiKey Part Number | ECW-F6563RHL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6563RHL |
Description | CAP FILM 0.056UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6563RHL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.610" L x 0.268" W (15.50mm x 6.80mm) |
Part Status Active | Height - Seated (Max) 0.638" (16.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6563HLB | Panasonic Industry | 0 | ECW-F6563HLB-ND | 0,83025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,81003 € | 324,01 € |
| Unit Price without VAT: | 0,81003 € |
|---|---|
| Unit Price with VAT: | 0,96394 € |


