
ECW-F6563HL | |
|---|---|
DigiKey Part Number | P12145-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6563HL |
Description | CAP FILM 0.056UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6563HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.268" W (15.50mm x 6.80mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,96240 € | 48,12 € |
| 100 | 0,89260 € | 89,26 € |
| 500 | 0,77446 € | 387,23 € |
| 1.000 | 0,73790 € | 737,90 € |
| 2.500 | 0,69930 € | 1.748,25 € |
| 5.000 | 0,67601 € | 3.380,05 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

