
ECW-F6513HL | |
|---|---|
DigiKey Part Number | P12143-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6513HL |
Description | CAP FILM 0.051UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.051 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6513HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.610" L x 0.260" W (15.50mm x 6.60mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15200 € | 11,52 € |
| 50 | 0,93180 € | 46,59 € |
| 100 | 0,86370 € | 86,37 € |
| 500 | 0,74842 € | 374,21 € |
| 1.000 | 0,71273 € | 712,73 € |
| 2.500 | 0,67506 € | 1.687,65 € |
| 5.000 | 0,65233 € | 3.261,65 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

