Parametric Equivalent

ECW-F6433HLB | |
|---|---|
DigiKey Part Number | ECW-F6433HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6433HLB |
Description | CAP FILM 0.043UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6433HLB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.311" W (13.00mm x 7.90mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,77437 € | 232,31 € |
| Unit Price without VAT: | 0,77437 € |
|---|---|
| Unit Price with VAT: | 0,92150 € |


