
ECW-F6394HL | |
|---|---|
DigiKey Part Number | P12247-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6394HL |
Description | CAP FILM 0.39UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6394HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.807" L x 0.488" W (20.50mm x 12.40mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,43000 € | 14,30 € |
| 50 | 1,16900 € | 58,45 € |
| 100 | 1,08820 € | 108,82 € |
| 500 | 0,95150 € | 475,75 € |
| 1.000 | 0,90919 € | 909,19 € |
| 3.000 | 0,85688 € | 2.570,64 € |
| 5.000 | 0,83753 € | 4.187,65 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

