
ECW-F6363JL | |
|---|---|
DigiKey Part Number | P12136-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6363JL |
Description | CAP FILM 0.036UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6363JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.287" W (13.00mm x 7.30mm) |
Part Status Active | Height - Seated (Max) 0.461" (11.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93200 € | 9,32 € |
| 50 | 0,74600 € | 37,30 € |
| 100 | 0,68840 € | 68,84 € |
| 500 | 0,59104 € | 295,52 € |
| 1.000 | 0,56092 € | 560,92 € |
| 2.500 | 0,52910 € | 1.322,75 € |
| 5.000 | 0,50991 € | 2.549,55 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

