
ECW-F6333HL | |
|---|---|
DigiKey Part Number | P12133-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6333HL |
Description | CAP FILM 0.033UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6333HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.280" W (13.00mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,87740 € | 43,87 € |
| 100 | 0,81220 € | 81,22 € |
| 500 | 0,70180 € | 350,90 € |
| 1.000 | 0,66765 € | 667,65 € |
| 2.500 | 0,63158 € | 1.578,95 € |
| 5.000 | 0,60983 € | 3.049,15 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

