
ECW-F6274HL | |
|---|---|
DigiKey Part Number | P12243-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6274HL |
Description | CAP FILM 0.27UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6274HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.807" L x 0.409" W (20.50mm x 10.40mm) |
Part Status Active | Height - Seated (Max) 0.717" (18.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,12420 € | 56,21 € |
| 100 | 1,04570 € | 104,57 € |
| 500 | 0,91300 € | 456,50 € |
| 1.000 | 0,87190 € | 871,90 € |
| 3.000 | 0,82111 € | 2.463,33 € |
| 5.000 | 0,80231 € | 4.011,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

