
ECW-F6273HL | |
|---|---|
DigiKey Part Number | P12129-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6273HL |
Description | CAP FILM 0.027UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6273HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.260" W (13.00mm x 6.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05700 € | 10,57 € |
| 50 | 0,85020 € | 42,51 € |
| 100 | 0,78650 € | 78,65 € |
| 500 | 0,67866 € | 339,33 € |
| 1.000 | 0,64527 € | 645,27 € |
| 2.500 | 0,61001 € | 1.525,03 € |
| 5.000 | 0,58875 € | 2.943,75 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

