
ECW-F6224HL | |
|---|---|
DigiKey Part Number | P12173-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6224HL |
Description | CAP FILM 0.22UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6224HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.425" W (18.00mm x 10.80mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,11960 € | 55,98 € |
| 100 | 1,04120 € | 104,12 € |
| 500 | 0,90840 € | 454,20 € |
| 1.000 | 0,86730 € | 867,30 € |
| 2.500 | 0,82390 € | 2.059,75 € |
| 5.000 | 0,79771 € | 3.988,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

