
ECW-F6203HLB | |
|---|---|
DigiKey Part Number | 10-ECW-F6203HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6203HLB |
Description | CAP FILM 0.02UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6203HLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.256" W (12.50mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98400 € | 9,84 € |
| 50 | 0,78940 € | 39,47 € |
| 100 | 0,72910 € | 72,91 € |
| 500 | 0,62722 € | 313,61 € |
| 1.000 | 0,59571 € | 595,71 € |
| 2.500 | 0,56243 € | 1.406,08 € |
| 5.000 | 0,54236 € | 2.711,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

