
ECW-F6153JL | |
|---|---|
DigiKey Part Number | P12118-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6153JL |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6153JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.232" W (12.50mm x 5.90mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,64500 € | 32,25 € |
| 100 | 0,59330 € | 59,33 € |
| 500 | 0,50604 € | 253,02 € |
| 1.000 | 0,47902 € | 479,02 € |
| 2.500 | 0,45052 € | 1.126,30 € |
| 5.000 | 0,43333 € | 2.166,65 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

