
ECW-F6153HLB | |
|---|---|
DigiKey Part Number | ECW-F6153HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6153HLB |
Description | CAP FILM 0.015UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6153HLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.232" W (12.50mm x 5.90mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±3% | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,62883 € | 188,65 € |
| Unit Price without VAT: | 0,62883 € |
|---|---|
| Unit Price with VAT: | 0,74831 € |

