
ECW-F6135JLB | |
|---|---|
DigiKey Part Number | ECW-F6135JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6135JLB |
Description | CAP FILM 1.3UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.3 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6135JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.693" W (28.00mm x 17.60mm) |
Part Status Active | Height - Seated (Max) 1.157" (29.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17375 € | 234,75 € |
| Unit Price without VAT: | 1,17375 € |
|---|---|
| Unit Price with VAT: | 1,39676 € |

