
ECW-F6134JL | |
|---|---|
DigiKey Part Number | P12164-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6134JL |
Description | CAP FILM 0.13UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6134JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,89820 € | 44,91 € |
| 100 | 0,83180 € | 83,18 € |
| 500 | 0,71940 € | 359,70 € |
| 1.000 | 0,68465 € | 684,65 € |
| 2.500 | 0,64793 € | 1.619,83 € |
| 5.000 | 0,62579 € | 3.128,95 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

