Parametric Equivalent

ECW-F6133JLB | |
|---|---|
DigiKey Part Number | ECW-F6133JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6133JLB |
Description | CAP FILM 0.013UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6133JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.220" W (12.50mm x 5.60mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6133RJL | Panasonic Industry | 0 | ECW-F6133RJL-ND | 1,04358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,51068 € | 204,27 € |
| Unit Price without VAT: | 0,51068 € |
|---|---|
| Unit Price with VAT: | 0,60771 € |


