
ECW-F6133JL | |
|---|---|
DigiKey Part Number | P12116-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6133JL |
Description | CAP FILM 0.013UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6133JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.220" W (12.50mm x 5.60mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,63980 € | 31,99 € |
| 100 | 0,58860 € | 58,86 € |
| 500 | 0,50202 € | 251,01 € |
| 1.000 | 0,47522 € | 475,22 € |
| 2.500 | 0,44694 € | 1.117,35 € |
| 5.000 | 0,42989 € | 2.149,45 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

