1.2 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6125JL

DigiKey Part Number
P12278-ND
Manufacturer
Manufacturer Product Number
ECW-F6125JL
Description
CAP FILM 1.2UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6125JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.102" L x 0.669" W (28.00mm x 17.00mm)
Part Status
Active
Height - Seated (Max)
0.992" (25.20mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.984" (25.00mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,58600 €15,86 €
501,30260 €65,13 €
1001,21490 €121,49 €
5001,06678 €533,39 €
1.0001,02088 €1.020,88 €
3.0000,96417 €2.892,51 €
5.0000,94319 €4.715,95 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €