
ECW-F6115JLB | |
|---|---|
DigiKey Part Number | ECW-F6115JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6115JLB |
Description | CAP FILM 1.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6115JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.642" W (28.00mm x 16.30mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,10440 € | 220,88 € |
| Unit Price without VAT: | 1,10440 € |
|---|---|
| Unit Price with VAT: | 1,31424 € |

