
ECW-F6115JL | |
|---|---|
DigiKey Part Number | P12277-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6115JL |
Description | CAP FILM 1.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6115JL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.642" W (28.00mm x 16.30mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,56000 € | 15,60 € |
| 50 | 1,27940 € | 63,97 € |
| 100 | 1,19280 € | 119,28 € |
| 500 | 1,04626 € | 523,13 € |
| 1.000 | 1,00088 € | 1.000,88 € |
| 3.000 | 0,94481 € | 2.834,43 € |
| 5.000 | 0,92406 € | 4.620,30 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

