
ECW-F6115HL | |
|---|---|
DigiKey Part Number | P12258-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6115HL |
Description | CAP FILM 1.1UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6115HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.642" W (28.00mm x 16.30mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,83700 € | 18,37 € |
| 50 | 1,51860 € | 75,93 € |
| 100 | 1,42010 € | 142,01 € |
| 500 | 1,25342 € | 626,71 € |
| 1.000 | 1,20184 € | 1.201,84 € |
| 3.000 | 1,13806 € | 3.414,18 € |
| 5.000 | 1,11445 € | 5.572,25 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

