
ECW-F6105HL | |
|---|---|
DigiKey Part Number | P12257-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6105HL |
Description | CAP FILM 1UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6105HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.610" W (28.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 0.937" (23.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,45620 € | 72,81 € |
| 100 | 1,36100 € | 136,10 € |
| 500 | 1,20002 € | 600,01 € |
| 1.000 | 1,15018 € | 1.150,18 € |
| 3.000 | 1,08854 € | 3.265,62 € |
| 5.000 | 1,06574 € | 5.328,70 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

